|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171857-1004
Manufacturer Part #:

171857-1004

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 4 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171857-1004 Datasheet 171857-1004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171857
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 6.73 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 3000
Termination Post Length: 2.54 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLML6344TRPBF MOSFET 64,964
XB24CZ7UIS-004 Zigbee / 802.15.4 Modules 410
RK73H1JTTD1002F Thick Film Resistors - SMD 651,758
171857-1002 Headers & Wire Housings 4,222
ECS-120-20-3X-TR Crystals 2,503
24LC32A/SN EEPROM 1,485
C0603C104K4RAC7411 Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,817
GRM21BR71A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,597
NTR3A30PZT1G MOSFET 2,995
RK73H1JTTD1200F Thick Film Resistors - SMD 20,368
Real Time Availability
Stock:
749 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
25:
$1.04
50:
$0.971
100:
$0.875
200:
$0.755
500:
$0.648
$0.565

To add to a project, please Log In.

186431430 106134564 125692371 167858023 143080215 172639243 174763733