|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171857-0005
Manufacturer Part #:

171857-0005

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 5 Ckt 2.54mm Pitch Sn
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171857-0005 Datasheet 171857-0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 5 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 171857
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Mating Post Length: 6.73 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: 2.54 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 14,317
CLB300CTP LED Lenses 163,551
172165-1 Pin & Socket Connectors 26,737
T92P11D22-12 General Purpose Relays 1,144
MAX6163AESA+ Voltage References 3,958
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
TQ2-5V Low Signal Relays - PCB 8,080
BSS84 MOSFET 63,116
22-01-3027 Headers & Wire Housings 53,417
22-01-3057 Headers & Wire Housings 21,441
Real Time Availability
Stock:
2,156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
25:
$0.479
50:
$0.426
100:
$0.384
200:
$0.331
500:
$0.284
$0.248

To add to a project, please Log In.

186431430 106134564 143080215 125692371 167858023 172639243 174763733