|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171856-1007
Manufacturer Part #:

171856-1007

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 7 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171856-1007 Datasheet 171856-1007 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 7 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171856
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Thermoplastic
Latching Type: Friction Lock
Mating Post Length: 7.44 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1000
Termination Post Length: 2.34 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

44,472

Designed for Use With
22-01-2045

Headers & Wire Housings

25,922

Designed for Use With
22-01-2085

Headers & Wire Housings

7,856

Designed for Use With
22-01-3057

Headers & Wire Housings

21,723

Designed for Use With
22-01-2065

Headers & Wire Housings

7,093

Designed for Use With
22-01-2021

Headers & Wire Housings

21,945

Designed for Use With
22-01-2087

Headers & Wire Housings

3,625

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
1-2199298-8 IC & Component Sockets 4,941
08-55-0102 Headers & Wire Housings 58,149
08-70-1030 Headers & Wire Housings 52,627
10-01-3026 Headers & Wire Housings 965
22-01-2085 Headers & Wire Housings 7,856
AT27C4096-90PU EPROM 345
SLP471M450H4P3 Aluminum Electrolytic Capacitors - Snap In 901
5650092-1 Standard Card Edge Connectors 375
BAS32L,115 Diodes - General Purpose, Power, Switching 80,435
D2526-6002-AR Headers & Wire Housings 900
Real Time Availability
Stock:
2,002 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
25:
$0.988
50:
$0.922
100:
$0.83
200:
$0.717
500:
$0.615
$0.536

To add to a project, please Log In.

106134564 186431430 143080215 125692371 167858023 172639243 174763733