|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171856-1006
Manufacturer Part #:

171856-1006

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 6 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171856-1006 Datasheet 171856-1006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171856
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 7.44 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: 2.34 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

43,783

Designed for Use With
22-01-2045

Headers & Wire Housings

25,877

Designed for Use With
22-01-2085

Headers & Wire Housings

7,846

Designed for Use With
22-01-3057

Headers & Wire Housings

21,441

Designed for Use With
22-01-2065

Headers & Wire Housings

7,089

Designed for Use With
22-01-2021

Headers & Wire Housings

21,942

Designed for Use With
22-01-2087

Headers & Wire Housings

3,085

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
ABS05-32.768KHZ-9-T Crystals 4,434
5555799-1 Modular Connectors / Ethernet Connectors 1,107
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,663
SN65HVD72D RS-485 Interface IC 6,073
1210L075/24PR Resettable Fuses - PPTC 1,678
171856-1003 Headers & Wire Housings 3,923
171856-1002 Headers & Wire Housings 5,046
171856-1004 Headers & Wire Housings 1,589
171856-1005 Headers & Wire Housings 2,176
171856-1008 Headers & Wire Housings 314
Real Time Availability
Stock:
1,113 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
25:
$0.81
50:
$0.777
100:
$0.743
200:
$0.675
500:
$0.608
$0.54
$0.49
$0.44

To add to a project, please Log In.

186431430 106134564 143080215 125692371 167858023 172639243 174763733