|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171856-1005
Manufacturer Part #:

171856-1005

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 5 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171856-1005 Datasheet 171856-1005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 5 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171856
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 7.44 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: 2.34 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

43,783

Designed for Use With
22-01-2045

Headers & Wire Housings

25,877

Designed for Use With
22-01-2085

Headers & Wire Housings

7,846

Designed for Use With
22-01-3057

Headers & Wire Housings

21,691

Designed for Use With
22-01-2065

Headers & Wire Housings

7,089

Designed for Use With
22-01-2021

Headers & Wire Housings

21,942

Designed for Use With
22-01-2087

Headers & Wire Housings

3,085

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
TAJD227K010RNJ Tantalum Capacitors - Solid SMD 22,722
SIP32429DN-T1-GE4 Power Switch ICs - Power Distribution 6,839
MJD44H11T4 Bipolar Transistors - BJT 8,565
C3216X7R1A106M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,821
171856-1003 Headers & Wire Housings 3,923
171856-1004 Headers & Wire Housings 1,589
171856-1002 Headers & Wire Housings 5,046
171856-1006 Headers & Wire Housings 1,113
P092N-QC20BR20K Potentiometers 155
Real Time Availability
Stock:
2,176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
25:
$1.00
50:
$0.945
100:
$0.907
200:
$0.867
500:
$0.788
$0.709
$0.631
$0.571

To add to a project, please Log In.

186431430 106134564 143080215 125692371 172639243 174763733 167858023