|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171856-1004
Manufacturer Part #:

171856-1004

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 4 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171856-1004 Datasheet 171856-1004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171856
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Thermoplastic
Latching Type: Friction Lock
Mating Post Length: 7.44 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 4000
Termination Post Length: 2.34 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

44,509

Designed for Use With
22-01-2045

Headers & Wire Housings

25,932

Designed for Use With
22-01-2085

Headers & Wire Housings

7,856

Designed for Use With
22-01-3057

Headers & Wire Housings

21,743

Designed for Use With
22-01-2065

Headers & Wire Housings

7,093

Designed for Use With
22-01-2021

Headers & Wire Housings

21,996

Designed for Use With
22-01-2087

Headers & Wire Housings

3,625

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
SN65220DBVR TVS Diode Arrays 19,390
LPC1768FBD100,551 ARM Microcontrollers - MCU 2,759
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,697
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,849
22-01-3047 Headers & Wire Housings 48,467
22-01-2045 Headers & Wire Housings 25,932
171856-1002 Headers & Wire Housings 5,111
171856-1003 Headers & Wire Housings 3,951
171856-1005 Headers & Wire Housings 176
171856-1006 Headers & Wire Housings 1,113
Real Time Availability
Stock:
1,589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
25:
$0.541
50:
$0.481
100:
$0.433
200:
$0.374
500:
$0.321
$0.28

To add to a project, please Log In.

106134564 186431430 125692371 172639243 174763733 143080215 167858023