|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171856-0004
Manufacturer Part #:

171856-0004

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 4 Ckt 2.54mm Pitch Sn
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171856-0004 Datasheet 171856-0004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 171856
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 7.44 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 4000
Termination Post Length: 2.34 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-2025

Headers & Wire Housings

44,514

Designed for Use With
22-01-2045

Headers & Wire Housings

25,932

Designed for Use With
22-01-2085

Headers & Wire Housings

7,856

Designed for Use With
22-01-3057

Headers & Wire Housings

21,753

Designed for Use With
22-01-2065

Headers & Wire Housings

7,093

Designed for Use With
22-01-2021

Headers & Wire Housings

21,998

Designed for Use With
22-01-2087

Headers & Wire Housings

3,625

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,661
LD2981ABU50TR LDO Voltage Regulators 5,184
ULN2003D1013TR Darlington Transistors 31,842
22-01-2045 Headers & Wire Housings 25,932
1217167-1 Terminals 7,451
M20-9990545 Headers & Wire Housings 3,623
171856-0002 Headers & Wire Housings 3,304
171856-0005 Headers & Wire Housings 463
171856-0003 Headers & Wire Housings 14,464
171856-0006 Headers & Wire Housings 1,558
Real Time Availability
Stock:
3,923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
25:
$0.472
50:
$0.383
100:
$0.366
200:
$0.33
500:
$0.277
$0.24
$0.195
$0.185

To add to a project, please Log In.

186431430 106134564 125692371 143080215 167858023 172639243 174763733