|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171814-1003
Manufacturer Part #:

171814-1003

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 3 Ckt 3.96mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171814-1003 Datasheet 171814-1003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Power
Number of Positions: 3 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171814
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 11.33 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1800
Termination Post Length: 2.54 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 178,294
DF13-2630SCFA Headers & Wire Housings 76,599
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,502
1-770966-1 Pin & Socket Connectors 1,448
C8051F320-GQ 8-bit Microcontrollers - MCU 3,030
35SVPF120M Aluminum Organic Polymer Capacitors 974
LS R976-NR-1 Standard LEDs - SMD 171,467
TR3B106K025C0450 Tantalum Capacitors - Solid SMD 7,029
DF14-2628SCFA Headers & Wire Housings 44,800
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,489
Real Time Availability
Stock:
1,566 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
25:
$1.24
50:
$1.14
100:
$1.05
200:
$0.97
500:
$0.87
$0.84

To add to a project, please Log In.

106134564 195453750 125692371 199905477 143080215 167858023 172639243