Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-171814-0008
Manufacturer Part #:

171814-0008

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 8 Ckt 3.96mm Pitch Sn
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,141, Mouser Online Catalog
PDF Page 3,141, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Power
Number of Positions: 8
Pitch: 3.96 mm
Number of Rows: 1
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 11.33 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Series: 171814
Factory Pack Quantity: 600
Termination Post Length: 2.54 mm
Tradename: KK
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  25: $1.27
  50: $1.22
  100: $1.12
  200: $0.965
  500: $0.829
  1,000: $0.722

To add to a project, please Log In.

106134564 195453750 125692371 172639243 143080215 167858023 199905477