|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171813-1004
Manufacturer Part #:

171813-1004

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 4 Ckt 3.96mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171813-1004 Datasheet 171813-1004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Power
Number of Positions: 4 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171813
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 11.38 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1800
Termination Post Length: 2.37 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

49,633

Designed for Use With
09-50-3041

Headers & Wire Housings

13,569

Designed for Use With
09-50-3021

Headers & Wire Housings

25,655

Designed for Use With
09-50-3061

Headers & Wire Housings

6,836

ImageMfr. Part #DescriptionStock 
DS3232SN# Real Time Clock 1,042
MAX3471EUA+ RS-422/RS-485 Interface IC 7,384
CMS04(TE12L,Q,M) Schottky Diodes & Rectifiers 10,324
BQ76925PWR Battery Management 1,882
171813-1002 Headers & Wire Housings 3,917
171813-1007 Headers & Wire Housings 999
SM0805GCL Standard LEDs - SMD 6,284
171813-1005 Headers & Wire Housings 1,114
171813-1008 Headers & Wire Housings 387
7V-12.000MAAE-T Crystals 229
Real Time Availability
Stock:
1,086 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
25:
$1.09
50:
$1.01
100:
$0.93
200:
$0.86
500:
$0.77
$0.75

To add to a project, please Log In.

106134564 195453750 125692371 172639243 143080215 167858023 199905477