Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-171813-1003
Manufacturer Part #:

171813-1003

Manufacturer:

Description: Headers & Wire Housings KK Hdr Vrt 3 Ckt 3.96mm Pitch 15um Au
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product Type: Headers
Type: Shrouded
Series: 171813
Pitch: 3.96 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Nylon
Termination Style: Through Hole
Mounting Style: -
Mounting Angle: Vertical
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: Pin
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Latching Type: Friction Lock
Mating Post Length: 11.38 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 2700
Termination Post Length: 2.37 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  25: $0.897
  50: $0.837
  100: $0.754
  200: $0.651
  500: $0.559
  1,000: $0.487

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
171813-1002
Headers & Wire Housings KK Hdr Vrt 2 Ckt 3.96mm Pi ...
Molex
1: $0.75
L7818CV-DG
Voltage Regulators - Standard POS VTG REG 1.5A 18V ...
STMicroelectronics
1: $0.64
171813-1010
Headers & Wire Housings KK Hdr Vrt 10 Ckt 3.96mm P ...
Molex
1: $3.45
C8051F930-G-GM
8-bit Microcontrollers - MCU 64KB,10ADC,32Pin
Silicon Labs
1: $1.72
171813-1012
Headers & Wire Housings KK Hdr Vrt 12 Ckt 3.96mm P ...
Molex
1: $5.22
171856-1003
Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pi ...
Molex
1: $0.58
171813-1004
Headers & Wire Housings KK Hdr Vrt 4 Ckt 3.96mm Pi ...
Molex
1: $1.31
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $1.48
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.22
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay / Sfernice
1: $1.54
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.33
1714971
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.43
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
TS5A23157DGSR
Analog Switch ICs Dual 10-Ohm SPDT Analog Switch
Texas Instruments
1: $0.92
RG2012P-243-B-T5
Thin Film Resistors - SMD 1/8W Regular 24Kohm 0.1% ...
Susumu
1: $0.29

199905477 106134564 143080215