|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171813-0005
Manufacturer Part #:

171813-0005

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 5 Ckt 3.96mm Pitch Sn
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171813-0005 Datasheet 171813-0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Power
Number of Positions: 5 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 171813
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 11.38 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1200
Termination Post Length: 2.37 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

50,024

Designed for Use With
09-50-3041

Headers & Wire Housings

15,011

Designed for Use With
09-50-3061

Headers & Wire Housings

7,007

Designed for Use With
09-50-3021

Headers & Wire Housings

25,715

ImageMfr. Part #DescriptionStock 
IP-USB1(C10)S-R USB Cables / IEEE 1394 Cables 477
22-01-2025 Headers & Wire Housings 44,509
22-01-2035 Headers & Wire Housings 24,141
B12AB Toggle Switches 357
171813-0002 Headers & Wire Housings 33,063
171856-1002 Headers & Wire Housings 5,111
171856-1003 Headers & Wire Housings 3,951
AP7365-33WG-7 LDO Voltage Regulators 6,685
171813-1005 Headers & Wire Housings 1,114
09-50-3051 Headers & Wire Housings 13,612
Real Time Availability
Stock:
2,037 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.59
25:
$0.54
50:
$0.49
100:
$0.46
200:
$0.42
500:
$0.38
$0.34

To add to a project, please Log In.

106134564 195453750 125692371 143080215 167858023 172639243 199905477