|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171813-0002
Manufacturer Part #:

171813-0002

Manufacturer:

Description:
Headers & Wire Housings KK Hdr Vrt 2 Ckt 3.96mm Pitch Sn
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171813-0002 Datasheet 171813-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Power
Number of Positions: 2 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 171813
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 11.38 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 4200
Termination Post Length: 2.37 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
09-50-3031

Headers & Wire Housings

50,048

Designed for Use With
09-50-3041

Headers & Wire Housings

15,045

Designed for Use With
09-50-3061

Headers & Wire Housings

7,007

Designed for Use With
09-50-3021

Headers & Wire Housings

25,725

ImageMfr. Part #DescriptionStock 
OPA2348AIDR Operational Amplifiers - Op Amps 4,465
MMBT2222A Bipolar Transistors - BJT 73,728
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
969102-0000-DA Headers & Wire Housings 66,133
39880-0302 Fixed Terminal Blocks 3,335
08-50-0189 Headers & Wire Housings 18,272
10-89-7202 Headers & Wire Housings 2,403
S1B Rectifiers 24,286
VJ0805V105ZXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,981
Real Time Availability
Stock:
33,063 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.45
25:
$0.369
50:
$0.342
100:
$0.316
200:
$0.289
500:
$0.263
$0.25

To add to a project, please Log In.

106134564 195453750 125692371 172639243 143080215 167858023 199905477