Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-170382-0001
Manufacturer Part #:

170382-0001

Manufacturer:

Description: I/O Connectors ZSFP 20CKT .38 AU CONTACT
Mouser Online Catalog Page 1,575, Mouser Online Catalog
PDF Page 1,575, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Series: 170382
Number of Positions: 20
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: Brass, Phosphor Bronze
Gender: Female
Current Rating: 500 mA
Termination Style: SMD/SMT
Brand: Molex
Packaging: Reel
Factory Pack Quantity: 960
Tradename: ZXP
Voltage Rating: 120 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,769 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.57
  10: $2.14
  100: $1.90
  500: $1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 960
To purchase full reel, order in multiples of 960:
  960: $1.51
  1,920: $1.44
  4,800: $1.33
  9,600: $1.24
  24,960: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
GMK325BJ106KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.63
TMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.56
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.59
EEF-CX0E221R
Aluminum Organic Polymer Capacitors 220UF 2.5V SPE ...
Panasonic
1: $1.76
EEF-SX0D471ER
Aluminum Organic Polymer Capacitors 470UF 2V SPEC ...
Panasonic
1: $1.94
T530X158M2R5ATE005
Tantalum Capacitors - Polymer SMD 2.5volt 1500uF 2 ...
Kemet
1: $8.37
BLM31PG330SN1L
EMI Filter Beads, Chips & Arrays 1206 33 OHM
Murata Electronics
1: $0.32
5-104363-5
Headers & Wire Housings 06MTE HDR SRST LATCH .100C ...
TE Connectivity
1: $1.23
PCA9557DBR
Interface - I/O Expanders Remote 8B I2C & SMBus Lo ...
Texas Instruments
1: $1.59
MAX4073HAUT+T
Current Sense Amplifiers Voltage-Output High Side ...
Maxim Integrated
1: $1.95
WSR3R1000FEK
Current Sense Resistors - SMD .1ohms 3watts 1%
Vishay / Dale
1: $1.18
RK73H1ETTP4751F
Thick Film Resistors - SMD 1/16watts 4.75Kohms
KOA Speer
1: $0.10
RC0402JR-070RL
Thick Film Resistors - SMD ZERO OHM JUMPER
Yageo
10000: $0.00

105430395 143080215 167858023 172639243