Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-16-02-1116
Manufacturer Part #:

16-02-1116

Manufacturer:

Description: Headers & Wire Housings FEMALE HIGH FORCE 24-30 AWG
Mouser Online Catalog Page 1,779, Mouser Online Catalog
PDF Page 1,779, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Series: 71851
Product Type: Contacts
Pitch: -
Number of Positions: -
Number of Rows: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Housing Material: -
Termination Style: Crimp
Mounting Style: -
Mounting Angle: -
Contact Material: Phosphor Bronze
Current Rating: 3 A
Latching Type: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 20000
Termination Post Length: -
Tradename: C-Grid, SL
Voltage Rating: 250 V
Wire Gauge: 30-24
Part # Aliases: 0016021116 71851-0204
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  100: $0.078
  500: $0.072
  1,000: $0.064
  2,000: $0.058

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBP002
Battery Packs 3.7V 950mAH LITH REC MAX LEAD LENGTH ...
Ultralife
1: $10.01
ST3232CDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.06
22-55-2102
Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Molex
1: $1.28
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.39
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.48
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.37
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.31
50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLA ...
Molex
1: $0.55
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.08
CAT24C256WI-GT3
EEPROM 2kb I2C Serial CMOS EEPROM
ON Semiconductor
1: $0.72
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
16-02-1114
Headers & Wire Housings FEMALE HIGH FORCE 22-24 AW ...
Molex
1: $0.19
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
SN74LS244DWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.92
ERJ-3GEYJ121V
Thick Film Resistors - SMD 0603 120ohms 5% Tol
Panasonic
1: $0.09
VJ0603Y104JXQCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.06
3049 BK005
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLACK
Alpha Wire
1: $19.44
39-00-0208
Headers & Wire Housings 18-24AWG F CRIMP TRM
Molex
1: $0.12

143080215 172639243 167858023