|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-16-02-0086
Manufacturer Part #:

16-02-0086

Manufacturer:

Description:
Headers & Wire Housings SKT 22-24 AWG REEL Reel of 20000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Housing Gender: -
Application: Signal
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Female
Current Rating: 3 A
Flammability Rating: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Series: 70058
Factory Pack Quantity: 20000
Termination Post Length: -
Tradename: C-Grid, SL
Voltage Rating: 250 V
Wire Gauge: 24-22
Part # Aliases: 0016020086 70058-0022
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-16-02-0086-CT 16-02-0086 (Cut Strip) Cut Tape In Stock $0.06 100
538-16-02-0086-MR 16-02-0086 (Mouser Reel) Reel In Stock $0.05 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43031-0001 Headers & Wire Housings 204,000
16-02-0077 Headers & Wire Housings 20,000
43030-0004 Headers & Wire Housings 48,000
43030-0006 Headers & Wire Housings 36,000
50-57-9002 Headers & Wire Housings 17,195
504052-0098 Headers & Wire Housings 180,000
90119-0110 Headers & Wire Housings 60,000
0251005.NRT1L Fuses with Leads (Through Hole) 11,927
56134-9000 Headers & Wire Housings 144,000
502579-0000 Headers & Wire Housings 45,000
Real Time Availability
Stock:
60,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 20000
Multiples: 20000
Pricing (USD)
Reel of 20000
$0.038
$0.034
$0.032
$0.03
$0.029
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE

To add to a project, please Log In.

143080215 172639243 1678580235-0814-6falseAlternative Packaging