|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-15167-0313
Manufacturer Part #:

15167-0313

Manufacturer:

Description:
FFC / FPC Jumper Cables 16C 1.00MM EXTRA-FLX FFC P-FLX 2.00" LG A
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 16
Pitch: 1 mm
Cable Length: 0.051 m
Current Rating: 1.2 A
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Tin
Jacket Material: Polyamide (PA)
Packaging: Bulk
Series: 15167
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0151670313
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
52610-1633 FFC & FPC Connectors 2,952
FDG8850NZ MOSFET 27,537
MSP430G2553IRHB32R 16-bit Microcontrollers - MCU 4,892
XPEHEW-H1-0000-00BE7 High Power LEDs - White 930
SFV24R-1STE1HLF FFC & FPC Connectors 7,122
SFV24R-2STE1HLF FFC & FPC Connectors 5,444
SFV8R-2STE1HLF FFC & FPC Connectors 5,623
15167-0365 FFC / FPC Jumper Cables 679
52207-1633 FFC & FPC Connectors 1,219
1-1734248-6 FFC & FPC Connectors 725
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54
  10: $2.16
  100: $2.10
  250: $2.04
  500: $1.91
  1,000: $1.78
  2,000: $0.815
  5,000: $0.797

To add to a project, please Log In.


This product is also available in:
118161568 183571438 101987223 172639243 143080215 157845746 167858023 179804822