Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-15166-0079
Manufacturer Part #:

15166-0079

Manufacturer:

Description:
FFC / FPC Jumper Cables FFC 0.50 Type A 8 ckts lgt 102
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 8
Pitch: 0.5 mm
Cable Length: 102 mm
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Packaging: Bulk
Series: 15166
Factory Pack Quantity: 1000
Temperature Range: - 40 C to + 105 C
Tradename: Premo-Flex
Part # Aliases: 0151660079
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,957 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.08
  10: $1.98
  100: $1.66
  250: $1.54
  500: $1.16

To add to a project, please Log In.


This product is also available in:
108999563 118161568 101987223 157845746 143080215 167858023 179804822 172639243