|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0431
Manufacturer Part #:

15020-0431

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 40CKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 40
Pitch: 0.5 mm
Cable Length: 102 mm
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Etched Polyamide
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Temperature Range: - 40 C to + 105 C
Tradename: Premo-Flex
Part # Aliases: 0150200431
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,865
BLED112 Bluetooth / 802.15.1 Modules 2,382
VNC1L-1A-REEL USB Interface IC 15,421
1825-0 Test Plugs & Test Jacks 633
98266-0431 FFC / FPC Jumper Cables 4
15166-0429 FFC / FPC Jumper Cables 704
GRM188R61C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,730
15020-0105 FFC / FPC Jumper Cables 1,294
15020-0432 FFC / FPC Jumper Cables 1,826
Real Time Availability
Stock:
1,864 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.52
10:
$3.97
100:
$3.60
500:
$3.05
$2.60
$2.46

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 172639243 179804822 154999308 167858023