|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0297
Manufacturer Part #:

15020-0297

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 28CKT
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15020-0297 Datasheet 15020-0297 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 28
Pitch: 0.5 mm
Cable Length: 0.076 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150200297
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
046288012000846+ FFC & FPC Connectors 4,168
MAX1683EUK+T Voltage Regulators - Switching Regulators 3,397
FH41-28S-0.5SH(05) FFC & FPC Connectors 950
50212-8100 Headers & Wire Housings 10,593
HMC362S8GE Prescaler 167
MO064402-7 Microphones 7,839
TPSC106K016R0500 Tantalum Capacitors - Solid SMD 2,802
A3C-6P-2DSA Headers & Wire Housings 1,580
169127 Computer Cables 22
GSM90B19-P1M Desktop AC Adapters 26
Real Time Availability
Stock:
655 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.58
10:
$4.01
100:
$3.56
250:
$3.21
500:
$2.91
$2.67
$2.47
$2.00

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 154999308 167858023 172639243 179804822