|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0211
Manufacturer Part #:

15020-0211

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 20CKT
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15020-0211 Datasheet 15020-0211 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 20
Pitch: 0.5 mm
Cable Length: 0.102 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150200211
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA5L1C0G2A104J160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,012
FT232RL-REEL USB Interface IC 130,358
DS24B33+ EEPROM 6,568
15020-0219 FFC / FPC Jumper Cables 507
15020-0269 FFC / FPC Jumper Cables 172
98266-0215 FFC / FPC Jumper Cables 1,021
15166-0215 FFC / FPC Jumper Cables 99
15020-0209 FFC / FPC Jumper Cables 169
15166-0208 FFC / FPC Jumper Cables 785
Real Time Availability
Stock:
340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.44
10:
$3.90
100:
$3.54
250:
$3.09
500:
$2.99
$2.55
$2.42

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 172639243 179804822 167858023 154999308