|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0127
Manufacturer Part #:

15020-0127

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 152 TYPEA 12CKT
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15020-0127 Datasheet 15020-0127 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 12
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150200127
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232H MINI MODULE Interface Development Tools 633
TPA511GLFS Multi-Directional Switches 7,580
503480-1200 FFC & FPC Connectors 6,727
54722-0164 Board to Board & Mezzanine Connectors 4,320
M22-5330605 Headers & Wire Housings 33
15166-0137 FFC / FPC Jumper Cables 366
98266-0128 FFC / FPC Jumper Cables 326
15020-0119 FFC / FPC Jumper Cables 353
15166-0127 FFC / FPC Jumper Cables 624
RH010180R0FE02 Wirewound Resistors - Chassis Mount 33
Real Time Availability
Stock:
689 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$4.87
100:
$4.43
250:
$3.87
500:
$3.75
$3.19
$3.02

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 172639243 179804822 154999308 167858023