|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0119
Manufacturer Part #:

15020-0119

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 12CKT
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15020-0119 Datasheet 15020-0119 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 12
Pitch: 0.5 mm
Cable Length: 0.051 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150200119
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH2HPN100MGRL Fixed Inductors 5,591
GRJ21BR71H105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,635
1N4448WQ-7-F Diodes - General Purpose, Power, Switching 6,143
GRJ319R72A104KE11L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,702
OPA333AIDCKR Operational Amplifiers - Op Amps 10,183
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
INA333AIDRGT Instrumentation Amplifiers 2,656
15020-0127 FFC / FPC Jumper Cables 689
98266-0128 FFC / FPC Jumper Cables 314
Real Time Availability
Stock:
353 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.32
10:
$3.02
100:
$2.71
250:
$2.35
500:
$2.29
$1.98

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 167858023 172639243 179804822 154999308