|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15020-0097
Manufacturer Part #:

15020-0097

Manufacturer:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 10CKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 10
Pitch: 0.5 mm
Cable Length: 0.051 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 15020
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150200097
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH33-10S-0.5SH(10) FFC & FPC Connectors 5,339
52559-1052 FFC & FPC Connectors 3,003
503480-1000 FFC & FPC Connectors 10,552
52745-1097 FFC & FPC Connectors 2,795
15166-0079 FFC / FPC Jumper Cables 1,074
15020-0101 FFC / FPC Jumper Cables 1,900
687710050002 FFC / FPC Jumper Cables 55
15020-0099 FFC / FPC Jumper Cables 1,764
15020-0105 FFC / FPC Jumper Cables 1,244
Real Time Availability
Stock:
808 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.45
10:
$3.31
100:
$2.76
250:
$2.41
500:
$2.34
$1.98
$1.86

To add to a project, please Log In.

101987223 111119876 103334986 143080215 157845746 154999308 167858023 172639243 179804822