|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15015-0627
Manufacturer Part #:

15015-0627

Manufacturer:

Description:
FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00"
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15015-0627 Datasheet 15015-0627 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 27
Pitch: 0.3 mm
Cable Length: 6 in
Current Rating: 200 mA
Voltage Rating: 50 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Packaging: Bulk
Series: 15015
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150150627
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,895
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 6,431
JS202011SCQN Slide Switches 8,938
PCM12SMTR Slide Switches 9,901
FH26-27S-0.3SHW(05) FFC & FPC Connectors 5,108
15015-0427 FFC / FPC Jumper Cables 1,564
501912-2790 FFC & FPC Connectors 1,472
15015-0227 FFC / FPC Jumper Cables 867
503566-2700 FFC & FPC Connectors 606
Real Time Availability
Stock:
676 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.91
10:
$3.84
100:
$3.75
250:
$3.57
500:
$3.41
$3.20
$3.05

To add to a project, please Log In.

157036159 111574388 101987223 143080215 157845746 167858023 172639243 179804822 154999308