|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15015-0625
Manufacturer Part #:

15015-0625

Manufacturer:

Description:
FFC / FPC Jumper Cables 25C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00"
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15015-0625 Datasheet 15015-0625 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 25
Pitch: 0.3 mm
Cable Length: 6 in
Current Rating: 200 mA
Voltage Rating: 50 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Packaging: Bulk
Series: 15015
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150150625
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 4,973
HIH-5030-001 Board Mount Humidity Sensors 2,672
132134 RF Connectors / Coaxial Connectors 2,805
1410142-1 High Speed / Modular Connectors 290
MSP430F5528IRGCT 16-bit Microcontrollers - MCU 1,926
TPS51100DGQR Power Management Specialized 7,129
87832-1420 Headers & Wire Housings 14,615
502598-2593 FFC & FPC Connectors 1,161
501912-2590 FFC & FPC Connectors 2,106
741X163101JP Resistor Networks & Arrays 5,478
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
10:
$2.96
100:
$2.49
250:
$2.30
500:
$2.11
$1.65
$1.56

To add to a project, please Log In.

101987223 157036159 111574388 143080215 157845746 167858023 172639243 179804822 154999308