|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15015-0445
Manufacturer Part #:

15015-0445

Manufacturer:

Description:
FFC / FPC Jumper Cables 45C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00"
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
15015-0445 Datasheet 15015-0445 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 45
Pitch: 0.3 mm
Cable Length: 4 in
Current Rating: 200 mA
Voltage Rating: 50 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Packaging: Bulk
Series: 15015
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0150150445
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH23-45S-0.3SHW(05) FFC & FPC Connectors 1,080
BAT-HLD-001 Coin Cell Battery Holders 39,576
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,505
SN74AVC1T45DCKR Translation - Voltage Levels 7,912
TLV1117-33CDCYR LDO Voltage Regulators 12,020
C1005X5R1E104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 383,331
502598-4593 FFC & FPC Connectors 659
15015-0245 FFC / FPC Jumper Cables 684
15015-0645 FFC / FPC Jumper Cables 744
15015-0845 FFC / FPC Jumper Cables 976
Real Time Availability
Stock:
1,570 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.34
10:
$3.27
100:
$3.16
250:
$3.05
500:
$2.94
$2.81
$2.68

To add to a project, please Log In.

111574388 101987223 157036159 157845746 172639243 179804822 143080215 154999308 167858023