|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15-97-8162
Manufacturer Part #:

15-97-8162

Manufacturer:

Description:
Headers & Wire Housings MiniFit TPA RA Hdr Flg Tin 16Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 16 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Mounting Flange
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 30070
Tradename: Mini-Fit TPA
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 13 A
Housing Material: Polyester
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 1120
Voltage Rating: 600 V
Part # Aliases: 0015978162 A-30070-16A3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15-97-5161 Headers & Wire Housings 794
15-97-9161 Headers & Wire Housings 10,467
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,653
IHLP1212BZER3R3M11 Fixed Inductors 5,614
CRCW04021K00FKED Thick Film Resistors - SMD 679,141
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,346
LS L29K-H1J2-1-Z Standard LEDs - SMD 24,926
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,101
NUP2105LT1G TVS Diode Arrays 34,424
SL22 4R014 Inrush Current Limiters 696
LO L29K-H2K1-24-Z Standard LEDs - SMD 15,820
GCM188R71C104KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 235,242
Real Time Availability
Stock:
920 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.58
100:
$2.27
500:
$2.18
$1.89
$1.76
$1.72

To add to a project, please Log In.

147352464 107771939 190680469 188576514 125692371 143080215 167858023 172639243