|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15-91-3044
Manufacturer Part #:

15-91-3044

Manufacturer:

Description:
Headers & Wire Housings SL 4 CKT W-T-B SHROU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Press Fit
Termination Style: SMD
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester
Mating Post Length: 6.1 mm
Packaging: Tube
Row Spacing: -
Series: 70634
Factory Pack Quantity: 1140
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 0015913044 70634-0003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50-57-9404 Headers & Wire Housings 24,986
ImageMfr. Part #DescriptionStock 
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 87,336
50-57-9404 Headers & Wire Housings 24,986
15-91-3024 Headers & Wire Housings 3,416
7282-2SG-300 Standard Circular Connector 1,241
15-91-3034 Headers & Wire Housings 2,623
16-02-1114 Headers & Wire Housings 17,936
6295 Standard Circular Connector 6,889
BSS138 MOSFET 153,685
HCPL0701 High Speed Optocouplers 3,295
15-91-3054 Headers & Wire Housings 536
Real Time Availability
Stock:
629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
100:
$1.79
500:
$1.62
$1.44
$1.38
$1.35

To add to a project, please Log In.

143080215 170757267 167858023 172639243