|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-15-24-4745
Manufacturer Part #:

15-24-4745

Manufacturer:

Description:
Power to the Board HI TEMP VERT HDR lead free
Mouser Online Catalog Page 1,748, Mouser Online Catalog
PDF Page 1,748, PDF Catalog Page
15-24-4745 Datasheet 15-24-4745 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Brand: Molex
Contact Gender: Pin (Male)
Current Rating: 6.5 A
Voltage Rating: 250 VAC
Number of Positions: 4 Position
Mounting Style: -
Termination Style: Through Hole
Pitch: 5.08 mm
Series: 8981
Contact Material: Phosphor Bronze
Contact Plating: Tin
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 1040
Part # Aliases: 0015244745 A-8981-4V5-LF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15-24-4557 Headers & Wire Housings 2,746
15-24-4048 Headers & Wire Housings 4,471
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 5,566
IHLP2525CZER4R7M01 Fixed Inductors 29,372
LG R971-KN-1 Standard LEDs - SMD 176,753
SI7460DP-T1-GE3 MOSFET 7,114
MMBT3904LT1G Bipolar Transistors - BJT 216,041
LTST-C190GKT Standard LEDs - SMD 82,602
39-29-9242 Headers & Wire Housings 1,698
47053-1000 Headers & Wire Housings 9,036
39-29-9042 Headers & Wire Housings 7,619
M80-8531642 Headers & Wire Housings 178
Real Time Availability
Stock:
4,668 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.92
10:
$0.728
100:
$0.633
500:
$0.57
$0.507
$0.459

To add to a project, please Log In.

167858023 141547671 143080215 172639243