Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-15-24-4449
Manufacturer Part #:

15-24-4449

Manufacturer:

Description: Disk Drive Power Connectors 4P MALE VERT HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Disk Drive Power Connectors
RoHS: RoHS Compliant Details
Product Type: Straight (Vertical) Headers
Contact Gender: Pin (Male)
Pitch: 5.08 mm
Number of Positions / Contacts: 4
Termination Style: Solder
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage Rating: 250 V
Current Rating: 10 A
Packaging: Bag
Series: 8981
Factory Pack Quantity: 4000
Part # Aliases: 0015244449 A-8981-4V-LF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,676 Can Ship Immediately

On Order: 5800 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  10: $0.657
  100: $0.572
  500: $0.514
  1,000: $0.457
  2,000: $0.414
  5,000: $0.371

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-24-4745
Disk Drive Power Connectors HI TEMP VERT HDR lead ...
Molex
1: $0.92
15-24-4742
Disk Drive Power Connectors HI TEMP VERT HDR .200" ...
Molex
1: $1.31
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
15-24-4557
Disk Drive Power Connectors HIGH TEMP VERTICAL SHR ...
Molex
1: $1.36
15-24-4744
Disk Drive Power Connectors VT MOUNT HEADER ASS R ...
Molex
1: $1.16
39-29-9242
Headers & Wire Housings 24 CKT VERT HEADER
Molex
1: $3.13
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
5520259-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.00
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
MAX490CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
0251005.MXL
Fuses 125V 5A
Littelfuse
1: $0.50
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
5-146254-8
Headers & Wire Housings 16P HEADER TIN double row
TE Connectivity / AMP
1: $1.03
PR03000201000JAC00
Metal Film Resistors - Through Hole 3watts 100ohms ...
Vishay/BC Components
1: $0.46
MF1/4DCT52R1500F
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.06
9B-20.000MAAJ-B
Crystals 20.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46
UVZ1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25

000000001