|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-14-56-2034
Manufacturer Part #:

14-56-2034

Manufacturer:

Description:
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 3Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 3 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: 70400
Tradename: C-Grid, SL
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Polyester Alloy
Packaging: Tube
Factory Pack Quantity: 2100
Voltage Rating: 250 V
Wire Gauge: 26
Part # Aliases: 0014562034 70400-0842
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70107-0002 Headers & Wire Housings 8,749
70553-0002 Headers & Wire Housings 3,886
22-28-4030 Headers & Wire Housings 28,932
70553-0107 Headers & Wire Housings 2,238
15-91-3034 Headers & Wire Housings 2,599
22-28-4033 Headers & Wire Housings 11,199
22-28-5034 Headers & Wire Housings 11,903
70545-0037 Headers & Wire Housings 1,926
70551-0002 Headers & Wire Housings 2,149
15-91-2035 Headers & Wire Housings 797
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
5-747904-2 D-Sub Standard Connectors 4,735
5-747913-2 D-Sub Standard Connectors 2,439
91067-2 Hand Tools 1,603
1581-2 Test Plugs & Test Jacks 2,988
43025-0200 Headers & Wire Housings 28,465
AUIRF4905STRL MOSFET 8,224
L5973AD Voltage Regulators - Switching Regulators 3,763
1-215079-6 Headers & Wire Housings 5,254
1776-C681 Resistor Networks & Arrays 160
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
100:
$1.24
500:
$1.20
$1.16
$1.03
$0.922

To add to a project, please Log In.

143080215 167858023 172639243