|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-130299-0100
Manufacturer Part #:

130299-0100

Manufacturer:

Description:
Circular Metric Connectors 4P RCP R/A HRSH-DUTY BRAD MIC D-CODE M12
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Contacts: 4
Thread Size: M12
Termination Style: Through Hole
Coding: D - Data
Current Rating: 4 A
Voltage Rating: 250 VAC/DC
Series: 130299
Body Style: Angled
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Zinc
IP Rating: IP 67
Mounting Type: Back, Front
Shell Style: Receptacle
Factory Pack Quantity: 10
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 2,129
1776511 Pluggable Terminal Blocks 869
15150122601000 Board to Board & Mezzanine Connectors 1,584
21033814802 Circular Metric Connectors 20
130299-0300 Circular Metric Connectors 7
33152430500006 Ribbon Cables / IDC Cables 21
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.14
  10: $42.25
  25: $41.13
  50: $38.26
  100: $36.35

To add to a project, please Log In.

182040677 130319382 172639243 143080215 178365471 167858023 183453500