|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130244-1204
Manufacturer Part #:

130244-1204

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors PIN ASSY KIT SOLAR DC CONN 14AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Housings
Termination Style: Crimp
Brand: Molex
Current Rating: 15 A
Gender: Male
Housing Material: Polycarbonate (PC)
IP Rating: IP67
Number of Ports: 1
Operating Temperature Range: - 40 C to + 80 C
Packaging: Bulk
Series: 130244
Factory Pack Quantity: 70
Tradename: SolarSpec
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.56
10:
$9.16
100:
$8.92
500:
$8.69
$8.67

To add to a project, please Log In.

173644849 147058033 124453637 119091409 172639243 167858023 111295997