|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130244-1201
Manufacturer Part #:

130244-1201

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SCKT ASSY KIT SOLAR DC CONN 12-10AWG
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130244-1201 Datasheet 130244-1201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Housings
Termination Style: Crimp
Brand: Molex
Current Rating: 30 A
Gender: Female
Housing Material: Polycarbonate (PC)
IP Rating: IP67
Number of Ports: 1
Operating Temperature Range: - 40 C to + 80 C
Packaging: Bulk
Series: 130244
Factory Pack Quantity: 70
Tradename: SolarSpec
Wire Gauge: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-4 Standard Circular Connector 6,001
15300002 Automotive Connectors 31,292
15300027 Automotive Connectors 22,412
15324982 Automotive Connectors 366,616
206433-2 Standard Circular Connector 1,153
913-071 Fuse Clips 1,593
170MBK Wire Stripping & Cutting Tools 357
01550320ZXU Fuse Holder 3,453
19436-0411 Automotive Connectors 606
130244-1202 Solar Connectors / Photovoltaic Connectors 128
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.21
10:
$8.84
100:
$8.60
500:
$8.38
$8.35

To add to a project, please Log In.

173644849 147058033 124453637 109054242 143080215 167858023 111295997 119091409 172639243