Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-130244-0204
Manufacturer Part #:

130244-0204

Manufacturer:

Description: Photovoltaic Connectors PIN HSG ASSY SOLAR DC CONN 14AWG
Silverlight Page 1,497, Mouser Enhanced Catalog
PDF Page 1,497, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Housings
Termination Style: Crimp
Current Rating: 15 A
Gender: Male
Housing Material: Polycarbonate (PC)
IP Rating: IP 67
Number of Ports: 1
Operating Temperature Range: - 40 C to + 80 C
Series: 130244
Factory Pack Quantity: 600
Tradename: SolarSpec
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
560 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.28
  10: $4.43
  100: $3.50
  500: $3.16
  1,000: $2.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $2.67
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
130244-0203
Photovoltaic Connectors SCKT HSG ASSY SOLAR DC CON ...
Molex
1: $5.08
3036369
DIN Rail Terminal Blocks ST 4-HESI (5X20)
Phoenix Contact
1: $6.08
130196-0313
Photovoltaic Connectors SOLARSPEC PIN CNTCT LOOSE ...
Molex
1: $0.49
634
Mounting Hardware THRD BRKT BRS N PL
Keystone Electronics
1: $0.51
2005G1KIT
Heavy Duty Power Connectors SHORT HSG 0.8MM PNL W/ ...
Anderson Power Products
1: $10.36
130203-1250
Hand Tools PV SOLAR CONNECTOR SERVICE TOOL BULK
Molex
1: $1.34
130197-0336
Photovoltaic Connectors SOLARSPEC SCKT CNTCT LOOSE ...
Molex
1: $0.52
350761-4
Pin & Socket Connectors 4 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.62
107-3007-EVX
Pushbutton Switches ON-(ON) SPDT Solder
Mountain Switch
1: $3.71
MTP50P03HDLG
MOSFET PFET T0220 30V 50A 25mOhm
ON Semiconductor
1: $3.30
1986166-2
Hook-up Wire 14 AWG Cable 500'
TE Connectivity
10000: $0.33

147058033 173644849 124453637 109054242