|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130244-0202
Manufacturer Part #:

130244-0202

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors PIN HSG ASSY SOLAR DC CONN 12-10AWG
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130244-0202 Datasheet 130244-0202 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Housings
Termination Style: Crimp
Brand: Molex
Current Rating: 30 A
Gender: Male
Housing Material: Polycarbonate (PC)
IP Rating: IP67
Number of Ports: 1
Operating Temperature Range: - 40 C to + 80 C
Packaging: Bulk
Series: 130244
Factory Pack Quantity: 600
Tradename: SolarSpec
Wire Gauge: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
130244-0201 Solar Connectors / Photovoltaic Connectors 567
130197-0325 Solar Connectors / Photovoltaic Connectors 1,633
130196-0310 Solar Connectors / Photovoltaic Connectors 1,643
130203-1250 Hand Tools 293
130203-1290 Hand Tools 63
1775880 Solar Connectors / Photovoltaic Connectors 488
1774674 Solar Connectors / Photovoltaic Connectors 518
1774687 Solar Connectors / Photovoltaic Connectors 248
Real Time Availability
Stock:
107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.28
10:
$4.43
100:
$3.50
500:
$3.16
$2.80

To add to a project, please Log In.

173644849 147058033 124453637 109054242 111295997 143080215 167858023 119091409 172639243