Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-130199-0080
Manufacturer Part #:

130199-0080

Manufacturer:

Description:
Cable Mounting & Accessories SHIELDED CORD GRIP ASSY 3/0 CABLE
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,731, Mouser Online Catalog
PDF Page 2,731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Cord Grips
Material: Aluminum Alloy
Color: Black
Width: 46.6 mm
Height: 52.89 mm
Length: 70.85 mm
Brand: Molex
Maximum Bundle Diameter: 15.62 mm
Packaging: Bulk
Series: 130199
Factory Pack Quantity: 6
Tradename: MAX-LOC
Wire Gauge: 3/0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.52
  10: $60.10
  25: $59.62
  50: $58.59
  100: $57.79
  250: Quote
 

To add to a project, please Log In.

184342027 157845746 145148052 179804822