|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130199-0020
Manufacturer Part #:

130199-0020

Manufacturer:

Description:
Cable Mounting & Accessories SHIELDED CORD GRIP ASSY 1/0 CABLE
Mouser Online Catalog Page 2,585, Mouser Online Catalog
PDF Page 2,585, PDF Catalog Page
130199-0020 Datasheet 130199-0020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Cord Grips
Material: Aluminum Alloy
Color: Black
Length: 70.85 mm
Width: 46.6 mm
Maximum Bundle Diameter: 13.1 mm
Brand: Molex
Height: 51.38 mm
Packaging: Bulk
Series: 130199
Factory Pack Quantity: 6
Tradename: MAX-LOC
Wire Gauge: 1/0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.52
10:
$60.10
25:
$59.62
50:
$58.59
100:
$57.78

To add to a project, please Log In.

184342027 145148052 179804822 157845746