|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130197-0347
Manufacturer Part #:

130197-0347

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR SKT CNTCT 14AWG STRIP PLATED
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130197-0347 Datasheet 130197-0347 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 15 A
Gender: Female
Packaging: Reel
Series: 130197
Factory Pack Quantity: 2000
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV007004 Programmers - Processor Based 23
19429-0036 Automotive Connectors 1,219
93301-0101 Solar Connectors / Photovoltaic Connectors 125
93302-0004 Headers & Wire Housings 1,566
93302-0003 Headers & Wire Housings 1,970
130197-0346 Solar Connectors / Photovoltaic Connectors 1,865
93301-0201 Solar Connectors / Photovoltaic Connectors 446
Real Time Availability
Stock:
1,925 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.49
10:
$0.43
100:
$0.388
500:
$0.346
$0.314
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.258
$0.25
$0.229
$0.225

To add to a project, please Log In.

173644849 147058033 124453637 109054242 143080215 167858023 119091409 172639243 111295997