|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130197-0336
Manufacturer Part #:

130197-0336

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLARSPEC SCKT CNTCT LOOSE PLATE 14 AWG
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130197-0336 Datasheet 130197-0336 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 15 A
Gender: Female
Packaging: Bulk
Series: 130197
Factory Pack Quantity: 4000
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
130196-0313 Solar Connectors / Photovoltaic Connectors 1,791
Real Time Availability
Stock:
1,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.47
100:
$0.42
500:
$0.39
$0.35
$0.34

To add to a project, please Log In.

173644849 147058033 124453637 167858023 119091409 172639243 109054242 111295997 143080215