|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130197-0325
Manufacturer Part #:

130197-0325

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLARSPEC SCKT CNTCT LOOSE PLATE 10-12AWG
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130197-0325 Datasheet 130197-0325 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 30 A
Gender: Female
Packaging: Bulk
Series: 130197
Factory Pack Quantity: 500
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15300027 Automotive Connectors 22,420
15324982 Automotive Connectors 370,871
130244-0201 Solar Connectors / Photovoltaic Connectors 567
0287005.PXCN Automotive Fuses 10,339
0287010.PXCN Automotive Fuses 7,776
0413-204-2005 Automotive Connectors 5,181
913-070 Fuse Holder 1,429
0287001.PXCN Automotive Fuses 3,389
130196-0310 Solar Connectors / Photovoltaic Connectors 1,643
130244-0202 Solar Connectors / Photovoltaic Connectors 107
Real Time Availability
Stock:
1,633 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.66
10:
$0.568
100:
$0.508
500:
$0.459
$0.435
$0.411

To add to a project, please Log In.

173644849 147058033 124453637 111295997 119091409 109054242 143080215 167858023 172639243