|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130196-0315
Manufacturer Part #:

130196-0315

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR PIN CNTCT 14AWG STRIP PLATED
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130196-0315 Datasheet 130196-0315 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 15 A
Gender: Male
Packaging: Reel
Series: 130196
Factory Pack Quantity: 2000
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.59
10:
$0.46
100:
$0.388
500:
$0.37
$0.305
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.269
$0.244
$0.219

To add to a project, please Log In.

173644849 147058033 124453637 119091409 172639243 167858023 111295997