|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130196-0314
Manufacturer Part #:

130196-0314

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR PIN CNTCT 12-10AWG STRIP PLATE
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130196-0314 Datasheet 130196-0314 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 30 A
Gender: Male
Packaging: Reel
Series: 130196
Factory Pack Quantity: 2000
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-4 Standard Circular Connector 5,971
15300002 Automotive Connectors 31,242
15300027 Automotive Connectors 22,311
15324982 Automotive Connectors 365,076
206433-2 Standard Circular Connector 1,153
913-071 Fuse Clips 1,593
170MBK Wire Stripping & Cutting Tools 353
66569-3 D-Sub Contacts 9,269
130244-1202 Solar Connectors / Photovoltaic Connectors 128
0287025.PXCN Automotive Fuses 2,960
Real Time Availability
Stock:
1,930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.48
10:
$0.42
100:
$0.378
500:
$0.336
$0.304
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.283
$0.262
$0.241
$0.22

To add to a project, please Log In.

173644849 147058033 124453637 111295997 119091409 172639243 109054242 143080215 167858023