|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-130196-0310
Manufacturer Part #:

130196-0310

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLARSPEC PIN CNTCT LOOSE PLATE 10-12AWG
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
130196-0310 Datasheet 130196-0310 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Termination Style: Crimp
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Current Rating: 30 A
Gender: Male
Packaging: Bulk
Series: 130196
Factory Pack Quantity: 500
Tradename: SolarSpec
Voltage Rating: 600 V
Wire Gauge: 12-10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
130244-0201 Solar Connectors / Photovoltaic Connectors 567
130197-0325 Solar Connectors / Photovoltaic Connectors 1,633
130244-0202 Solar Connectors / Photovoltaic Connectors 107
130203-1250 Hand Tools 293
130203-1290 Hand Tools 63
1775880 Solar Connectors / Photovoltaic Connectors 488
Real Time Availability
Stock:
1,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
10:
$0.556
100:
$0.496
500:
$0.447
$0.411
$0.387

To add to a project, please Log In.

173644849 147058033 124453637 172639243 119091409 109054242 111295997 143080215 167858023