|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301750001
Manufacturer Part #:

1301750001

Manufacturer:

Description:
Cable Mounting & Accessories 4-10LBS/1.8-4.5KG 8' RETRACTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
Brand: Molex
Type: Stranded Aircraft Cable Retractor
Material: Steel
Mounting Method: Hanging
Length: 2.4 m
Maximum Bundle Diameter: 2.38 mm
Features: Weight range 4 lbs to 10 lbs
Series: 130175
Tradename: Aero-Motive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$236.36
5:
$234.00

To add to a project, please Log In.

157845746 145148052 179804822