|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301550134
Manufacturer Part #:

1301550134

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG 50A 3P4W 125/250V CA STYLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 50 A
Voltage Rating: 250 V
Series: 130155
Brand: Molex
Tradename: Watertite
Part # Aliases: CS6365N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1301550133 AC Power Plugs & Receptacles 1
1301550135 AC Power Plugs & Receptacles 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.00
5:
$102.94

To add to a project, please Log In.

172639243 167858023 106889023 141547671