|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301530111
Manufacturer Part #:

1301530111

Manufacturer:

Description:
Power Outlet Strips PLUG/ IN-LINE GFCI 20A 18"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Molex
Product: Extension Cords
Current Rating: 20 A
Series: Super-Safeway
Factory Pack Quantity: 1
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$195.27
5:
$149.75

To add to a project, please Log In.

106889023 156058099 188492425