|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301530100
Manufacturer Part #:

1301530100

Manufacturer:

Description:
Power Outlet Strips PLUG MANUAL 5-15A GFCI 120VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: Not Applicable
Brand: Molex
Product: Extension Cords
Current Rating: 15 A
Series: Woodhead
Tradename: Woodhead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.10
5:
$80.07

To add to a project, please Log In.

106889023 156058099