Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301530032
Manufacturer Part #:

1301530032

Manufacturer:

Description:
Power Outlet Strips 15A GFCI MANUAL 50FT MLD 5-15
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: Not Applicable
Brand: Molex
Product: Extension Cords
Current Rating: 15 A
Series: Woodhead
Tradename: Woodhead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.60
  5: $137.02

To add to a project, please Log In.


This product is also available in:
106889023 156058099